Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO PCT-G5720-6320 Piezo Transducer 1 - 5 kHz 57mm

Order Code:  

51-7459

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: PCT-G5720-6320  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1-5kHz 57mm is able to generate a continuous tone nature when energised by a 4.2V peak square wave, also allowing an output of 104dB/4.2Vrms/1khz to 5kHz/30cm.


  • PCT-G5720-6320
  • Compact and relaible
  • Type Piezo transducer
    Sound Output 104dB
    Frequency 5kHz
    Size 57 x 14.4mm

    Reviews


    Be the first to submit a review