This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KEPO Microphone Capsules 2.2 kΩ ± 15% Ω

<p>The KEPO Microphone Capsules 2.2 kΩ ± 15% Ω are 2VDC omnidirectional capsules.</p>
  • Small and reliable
  • Equipped with filter
  • 100Hz to 10,000Hz frequency range
  • Order code51-736351-736451-7368
    TypeKPCM-G45H22PC33-44dB-1175KPCM-G60H15C33-44DB-1176KPCM-G60H22C33-44DB-1180
    Dimensions Ø x H4.5 x 2.2mm6 x 1.5mm6 x 2.2mm
    Directional characteristicOmnidirectionalOmnidirectionalOmnidirectional
    Max operating voltage10V DC10V DC10V DC
    Sensitivity-44dB-44dB-44dB

    Order code51-737351-7375
    TypeKPCM-G60H50P-44DB-1185KPCM-G97H45P-43dB-1187
    Dimensions6 x 5mm9.7 x 4.5mm
    Directional characteristicOmnidirectionalOmnidirectional
    Max operating voltage10V DC10V DC
    Sensitivity-44dB-43dB

    Order code51-737651-737751-7380
    TypeKPCM-G97H67-41dB-1165KPCM-G97H67P-43dB-1188KPCM-97H50U-47DB-1545
    Dimensions9.7 x 6.7mm9.7 x 6.7mm9.7 x 5mm
    Directional characteristicOmnidirectionalOmnidirectionalOmnidirectional
    Max operating voltage10V DC10V DC10V DC
    Sensitivity-41dB-41dB-47dB
    *Question functionality currently disabled


    11 August 2013 Question by: Andy
    Q. How are these used? Do they generate an electrical signal, like a moving coil mic, or does the resistance change with the sound pressure? The datasheet I've seen so far says very little.
    A. Hi Andy. Thank you for your question. These appear to operate just like any normal PCB mount microphone. There is no resistance change from pressure from what we can see, please see the data sheet.