Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KP0822R1-5845 32 ± 15% OhmsTransducer

Order Code:  

51-7360

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KP0822R1-5845  Copy to clipboard
 Report an error

Discontinued

The KEPO 32Ω ± 15%Ω Transducer has no audible buzzes, rattles when 0.56V sine wave signal is swept at frequency range.


  • KP0822R1-5845
  • Type Transducer
    Sound Output 110dB
    Frequency 3.4kHz
    Size 8 x 2.2mm

    Reviews


    Be the first to submit a review