Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M149 - 6A Solar Charge Controller/Regulator, 12V, 60Wp

Order Code:  

55-2231

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M149  Copy to clipboard EAN-13: 4024028031491
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock3 due on 29/04/2024

This solar charging controller module can be connected between a 12V DC solar cell (open circuit voltage 14 to 30V DC) and a 12V DC battery to prevent overcharging of the battery.


  • LEDs indicate 'battery full' (approx. 14.4 V DC) and 'charging
  • Kemo type M149
Type Solar charge controller
Power 12V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review