Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M142 LED Constant Current Source Module

Order Code:  

55-2469

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M142  Copy to clipboard EAN-13: 4024028031422
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
59 available to back OrderBack-order availability date - 02/05/2024

This module consists of an LED soldered to a constant current circuit. It can be connected to any voltage between 4 and 30V DC. The LED shines with almost constant brightness regardless of voltage and has a current consumption of approx. 15mA. No additional protective resistor is required. If required, the supplied LED can be substituted for any other similar LED. It is also possible to connect several LEDs in series.


  • Current consumption: 15mA
  • PCB length: 13mm
  • PCB width: 10mm
  • Operating voltage: 4 to 30V DC
  • Kemo type M142
Type Constant current module
Power 4 to 30V
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review