Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M048 Ultrasound Generator Module Component 12 - 15 VDC

Order Code:  

55-2353

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M048  Copy to clipboard EAN-13: 4024028030487
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 at factory, lead time 9 days
12 in Stock, despatched same dayAdditional quantity lead time 9 days

This powerful ultrasonic generator is ideal for deterring rats, mice, wild rabbits, birds, etc. When connected to a suitable piezo speaker, the module produces an ultrasonic tone with a constantly changing frequency. Humans can usually only hear frequencies up to 20kHz, so only the animals will hear the sound. An LED on the module indicates when it is in operation. The module can power up to 5 piezoelectric speakers. Approximate size 60 x 45 x 23mm


  • Max. Range (open field): 25m
  • Kemo type M048

Note: Piezo speaker output connections are not polarised. Will function either way round.

Note: Piezo speakers not included.

Note: Requires a suitable 12-15VDC Supply >500mA (Not included).

Note: Suitable for indoor use as is, a separate suitable enclosure will be required for outdoor use.


For a suitable speaker click here.


Type Ultrasonic Generator
Power 12 to 15V
Frequency VariableHz
Range 25M
Soldering No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 June 2019 Question by: Rapid Customer | Product code: 55-2353
Q. Hello, could you tell me the maximum decibel output this device could achieve please?. Thanks.
A. Hi David, thank you for your question. The manufacturer does not specify a decibel level. The sound level will be mainly determined by the speakers used with it.


01 May 2019 Question by: Rapid Customer | Product code: 55-2353
Q. Can you suggest any mains adapters that would power this?
A. Hi Steve, thank you for your question. 85-3006 would be suitable.


01 December 2016 Question by: Rapid Customer | Product code: 55-2353
Q. Could you recommend a suitable piezo speaker please? Thanks a lot Pete
A. Hi Pete, thank you for your question. A suitable Kemo Piezo speaker can be viewed here.

Reviews


Be the first to submit a review