Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M038N 24 - 26V To 12V DC-DC Converter Module Component

Order Code:  

55-2431

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M038N  Copy to clipboard EAN-13: 4024028030388
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched same dayContact us for additional stock

This voltage convertor module is ideal for operating 12V DC vehicle accessories and equipment, from a 24V battery source. E.g. using a conventional 12V car radio in a truck or boat with a 24V supply. The output of the module is short-circuit proof and voltage regulated.


  • Input voltage range: 24 to 28V DC
  • Output voltage: 13.8V DC
  • Output current: 3A max.
  • Kemo type M038N

Please note that this unit becomes hot in normal use and must be mounted on a metal surface to allow heat to be conducted away. The use of heat transfer paste between the unit and the metal surface is recommended.

Type DC to DC converter
Power 24 to 28V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review