Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M032S 12W Plug & Play Amplifier Module

Order Code:  

55-2449

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M032S  Copy to clipboard EAN-13: 4024028030302
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 at factory, lead time 9 days
8 in Stock, despatched same dayAdditional quantity lead time 9 days

The Kemo M032S is a 12W universal audio amplifier that can be used in any application where an audio signal needs to be amplified, such as music systems, car radios, CCTV systems, etc. The M032S has a mono phono input jack, an integrated volume control, speaker cables for the output and a 2.5mm miniature jack socket for the power supply input. The amplifier operates on any voltage from 6 to 16V DC.

At only 71 x 50 x 42mm, the amplifier module is compact enough to be integrated into tight spaces and into other appliances. Two lugs with screw holes, located at either side of the module provide a simple mounting method.


  • Adjustable volume control
  • Compact size
  • Phono signal input
  • Speaker output via cables
  • Power input via 2.5mm jack
  • Kemo type M032S
Type Audio amplifier
Power 6 to 16V
Frequency 40 to 20000Hz
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review