Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo B048 Temperature Switch

Order Code:  

55-2115

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: B048  Copy to clipboard EAN-13: 4024028010489
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
14 available to back OrderBack-order availability date - 27/04/2024

This solder-yourself kit switches a relay on or off at a preset temperature. It is ideal for use as a thermostat, frost alarm, fire detector, etc.


  • PCB dimensions: length: 56mm, width: 27mm
  • Temperature control range: -30 to +150°C
  • Kemo type B048
Type Temperature switch
Power 12 to 14V
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review