Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet C0805C105Z4VAC7800 1uf 16V Y5V 0805 Ceram Chip Capacitor

Kemet C0805C105Z4VAC7800 1uf 16V Y5V 0805 Ceram Chip Capacitor

Order Code:  

71-0509

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: C0805C105Z4VACTU  Copy to clipboard
 Report an error

Discontinued

A 1u, 16V, Y5V, 0805 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Type MLCC
Material Ceramic
Capacitance 1µF
Voltage 16V
Tolerance +80 to -20%
Operating Temperature -30 to +85°C
Dimensions 2 x 1.25 x 1.25mm

Reviews


Be the first to submit a review