Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kitchen Craft KCOR5 Oriental Plain Carbon Steel 30cm Wok

Order Code:  

53-4556

  Copy to clipboard
Brand: Kitchen Craft  Copy to clipboard MPN: KCOR5  Copy to clipboard EAN-13: 5028250145819
  • Country of Origin:
 Report an error

Discontinued

Sample the taste sensations of authentic Oriental cooking with this high quality, heavy gauge, carbon steel wok. Ideal for use with metal utensils, a transport lacquer protect against rust.

Constructed from carbon steel which is the traditional material used for making woks this deluxe wok features a heavy gauge steel for added durability. Featuring deep sloped sides the wok allows quick, even and maximum heat distribution whilst the flat base allows maximum balance and control on the cooker top.

Impress friends and family with a variety of oriental inspired culinary delights such as a delicious sizzling beef with Cantonese sauce, introducing them to a true World of Flavours.


  • Dishwasher safe
  • Suitable for all heat sources including induction
  • Wipe with a thin layer of vegetable oil after each use to prevent rust and build up a protective non-stick patena
  • 10 Year guarantee

Size: 30cm (12")
Sleeved


Type Frying pans
Colour N/A

Reviews


Be the first to submit a review