Kaiser Nienhaus 320061 Tastor Mercato SD Timer, User-friendly, Random Function

Standard range
Order Code:

09-5856

Brand: Kaiser Nienhaus MPN: 320061 EAN-13: 4260005857801
Qty Unit Price (Ex VAT)
1+ £42.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Kaiser Nienhaus Shutter timer Tastor Mercato SD 320061 is a flush mount device designed for precise control of window shutters. It features easy installation and programmable settings for automated operation. This versatile timer is commonly used in residential and commercial buildings to enhance energy efficiency and security.
Type Shutter timer
Depth 40mm
Dim (W x H x D) 70 x 70 x 40 mm
Energy efficiency rating n.rel.
Height 70mm
Hub Not required
IP rating IP20
Mounting Type Flush mount
Operating voltage 230V
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot