Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman KA03 Arduino Motor & Power Shield Kit

Order Code:  

57-5854

 
Brand: Velleman  MPN: KA03  EAN-13: 5410329555917
  • Country of Origin:
 Report an error

Discontinued

The Velleman Arduino Motor and Power Shield can drive relays, solenoids, DC motors and stepper motors.
  • Self-assembly kit of parts
  • 2 channels
  • Choose between an external or internal (Vin) power supply
  • Based on the dual full bridge driver L298P
  • Downloadable sample sketch
  • Stackable design: can be stacked with other shields
  • Large user community
  • Requires 1x Arduino UNO™ (not included)
  • 2.5A (max.) output current (each channel)
  • 50V (max.) external power supply input
  • Used pins on an Arduino UNO board can be selected to accommodate other stacked shields
  • Dimensions: 68 x 53mm
  • Velleman type KA03

Requires 1x Arduino UNO™ (not included).

Reviews


Be the first to submit a review