Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman KA02 Arduino Audio Shield Kit

Order Code:  

57-5858

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: KA02  Copy to clipboard EAN-13: 5410329555832
  • Country of Origin:
 Report an error

Discontinued

With this Velleman Arduino Audio Shield Kit you can record your voice via a built-in microphone or a line input.
  • Self-assembly kit of parts
  • 60 second recording time
  • Start playback, record, via on-board buttons or via Arduino® UNO
  • Playback via a speaker or a line output
  • Downloadable sample sketch and library
  • Stackable design: can be stacked with other shields
  • Large user community
  • Audio sample frequency: 8kHz
  • Uses pin 10 on an Arduino® UNO board as a Chip Select
  • Uses the ICSP pins on an Arduino as a serial connection to the shield to free up I/O pins
  • Memory write up to 100,000 times
  • Dimensions: 80 x 55 x 30mm
  • Velleman type KA02

Requires 1x Arduino UNO™ (not included).

Reviews


Be the first to submit a review