Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8091EU LED Clock With Slow On Dimmer Electronics Kit

Order Code:  

70-4344

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8091EU  Copy to clipboard EAN-13: 5410329409210
  • Country of Origin: Belgium
 Report an error

Discontinued

If you prefer to be woken gently to being jolted from your slumbers then the Velleman LED Clock with Slow On Dimmer Kit could be just what you need. The clock has an output connection for a light which starts to get brighter 15 minutes before the set time. The light intensity of the connected appliance will increase up to full power and at the set alarm time beeps will be heard. The beep length is gradually built up so you will not be startled by a sudden alarm signal.


  • Clock with red 7-segment display
  • Possibility to connect any lamp armature fitted with a light bulb
  • Sleep function (15 min) for slow light power-off
  • Snooze function with alarm repeat function after 8 minutes
  • Manually settable light intensity
  • Beep and/or light option
  • Lamp power: 100W max
  • Power consumption: < 1W (without lamp)
  • Dimensions 92 x 45 x 101mm
  • Power supply 220 to 240V AC
  • Manufacturer's part K8091EU

Please note: This is a self-assembly kit and requires soldering.


Type LED dimmer
Ready Assembled? No

Reviews


Be the first to submit a review