Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8077 100W Subwoofer Electronics Kit

Order Code:  

70-4330

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8077  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Velleman Subwoofer Kit contains all the bits of equipment needed to construct a compact yet powerful high quality subwoofer for your sound system.
  • Wood panels not included
  • Bass-reflex system with adjustable tube
  • Compact size due to dual-speaker principle
  • Adjustable level and filter response
  • Auto power-on/off system
  • Phase switch (0°-180°)
  • Line level and speaker level inputs for maximum compatibility
  • 'Full-range'-option for use in active speaker system
  • Separate chamber for electronics avoids air leaks
  • Dimensions 460 x 310 x 210mm
  • Power supply 115 or 230Vac
  • Manufacturer's part K8077

Reviews


Be the first to submit a review