Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8058 8-channel RF Remote Control Kit

Order Code:  

70-4181

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8058  Copy to clipboard EAN-13: 5410329315214
  • Country of Origin: Belgium
 Report an error

Discontinued

This 8-channel RF remote control transmitter works with the 8-channel relay board K8056 (order code 70-4182), the single channel RF receiver K8070 (order code 70-4183), And the RX433 RF (order code 70-4185), Receiver module to remotely control real world applications with a range of up to 50m.


  • 8 addresses allow the use of multiple receivers
  • All clear function
  • Toggle or momentary mode for each key
  • Rubber keypad
  • 433MHz operation
  • LED function/mode indication
  • Power supply 3 AAA batteries
  • Dimensions 150(L) x 58(W) x 20(D)mm
  • Skill level suitable for the advanced
  • Velleman K8058

Please note: This is a self-assembly kit and requires soldering.


Type Remote control
Ready Assembled? No

Reviews


Be the first to submit a review