Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman K8055N USB Experiment Interface Board Electronics Kit

Order Code:  

70-4314

 
Brand: Velleman  MPN: K8055N  EAN-13: 5410329453336
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman USB Experiment Interface Board Kit has 5 digital input channels and 8 digital output channels, plus two analogue inputs and two analogue outputs with 8 bit resolution. The number of inputs/outputs can be further expanded by connecting up to 4 more cards to the PC's USB connectors.

All communication routines are contained in a Dynamic Link Library (DLL). You may write custom Windows (XP, Vista, Windows7) applications in Delphi, Visual Basic, C++ Builder or any other 32-bit Windows application development tool that supports calls to a DLL. Also available as a pre-assembled module.


  • Source code examples for Visual Basic, Visual C++, Visual C#, Excel, Delphi and Borland C++ builder available
  • 5 digital inputs (on board test buttons provided)
  • 2 analogue inputs with attenuation and amplification option
  • 8 digital open collector output switches
  • 2 analogue outputs
  • Up to 4 cards can be connected to PC
  • General conversion time: 2ms per command
  • Uses Microsoft human interface device (HID) driver, no external driver required.
  • Power supply through USB: approx. 70mA
  • Dimensions 145 x 89 x 20mm
  • Manufacturer's part K8055N

Please note: This is a self-assembly kit and requires soldering.

Ready Assembled? No
Type Electronics experiments

Reviews


Be the first to submit a review