Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K1823 1A Power Supply Kit

Order Code:  

70-4025

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K1823  Copy to clipboard EAN-13: 5410329018238
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 1A Power Supply Kit provides a regulated voltage, adjustable between 1.5 and 35V at 1A. It is also available as a pre-assembled module.


  • Better ripple and regulation characteristics are given with the LM317 regulator
  • Current limiter and thermal overload protection are included in the IC
  • Supplied without heatsink
  • Output current 1.5A max.
  • Dissipation 15W max. (cooled)
  • Input voltage 40V DC max.
  • PCB dimensions 52 x 30mm
  • Velleman K1823

Please note: This is a self-assembly kit and requires soldering.

Type Test equipment
Ready Assembled? No

Reviews


Reviewed by: Kev - 01 April 2010
Nice item although a minor criticism is the setting pot is a bit coarse and a heat sink is essential for all but small currents.