Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akg Harman K 391 Nc Noise Cancelling Headphones

Order Code:  

60-4016

  Copy to clipboard
Brand: AKG Harman  Copy to clipboard MPN: K391NC  Copy to clipboard EAN-13: 9002761033335
 Report an error

Discontinued

These in-ear, active noise-cancelling headphones are high performance units that produce detailed studio quality sound while effectively cancelling ambient noise from high noise environments such as on a plane, subway carriage, crowded public place, etc.


  • Very wide frequency response
  • Lightweight and comfortable
  • Compact and easy to travel with
  • Included pouch ideal for protecting phone/DAP
  • In-line microphone for answering calls
  • Cable length 1.65m
  • Supplied with 3 sizes of silicon sleeves, flight adaptor, smartphone cables, pouch
Type Noise cancelling headphones
Colour Grey
Cable Length 1.65m
Frequency Range 1.2 to 24000Hz
Impedance 32Ω

Reviews


Be the first to submit a review