Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


König & Meyer Microphone Stand

Order Code:  

60-3922

  Copy to clipboard
Brand: Konig and Meyer  Copy to clipboard MPN: 303978  Copy to clipboard EAN-13: 4016842815210
 Report an error

Discontinued

An inexpensive microphone stand and boom. The stable and firm stands on a tripod base with U-channel feet.


  • One-piece 80cm boom
  • Thread connection 9.5mm (3/8")
  • Rubber foot caps
  • Height adustment 92 - 163cm
  • Colour black
Height 920 to 1630mm
Colour Black
Length 800mm

Reviews


Be the first to submit a review