Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa JE-583 Megaphone 375mm

Order Code:  

55-3598

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: JE-583  Copy to clipboard EAN-13: 4016138089189
 Report an error

Discontinued

A 21cm diameter megaphone with adjustable volume and a built-in siren . The megaphone has a range of 900m max., out of town and approx. 250m in built-up areas.
  • Max. power 22W
  • Max. range 1000m
  • Separate hand microphone
  • Splash protection
  • Diameter 211mm
  • Length 375mm
  • Weight 1.6kg

Requires 6x C cells (not included).

Reviews


Be the first to submit a review