ITW 76-9410/439088R Red IP67 Flush ACT Mom Switch H Duty

ITW 76-9410/439088R Red IP67 Flush ACT Mom Switch H Duty

MPN
76-9410/439088R
Brand
ITW
Order Code
78-1852

Discontinued


Heavy duty rotary single pole pushbutton switch with flush red actuator, designed with harsh environments in mind. Due to their design, construction and the materials used, these switches are capable of surviving the impact of a 5kg mass dropped from 400mm (20J). Additionally, the switches are panel sealed to IP67 and are manufactured from a non-sparking zinc alloy - making them ideal for use in potentially explosive environments.
  • Operates up to 10A
  • High dielectric strength
  • Momentary action
  • Gold-plated fine silver contacts
  • Solder terminals
  • Supplied with locknut and sealing washer
  • ø22mm cutout
  • Max. panel thickness 6mm
  • 250V AC contact voltage
  • -40°C to +125°C operating temperature
  • 23mm high,
  • Impact rating 20J
  • Panel sealed to IP67
  • ITW 76-94 series
Type Push button
Contact Configuration Momentary
Current Rating 10A
Illumination Red

Trustpilot