Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Iskra PNZ10Z 100R ±20% Horizontal Preset Potentiometer

Order Code:  

67-0200

  Copy to clipboard
Brand: Iskra  Copy to clipboard MPN: PNZ10Z 100R  Copy to clipboard
 Report an error

Discontinued

Fully enclosed miniature single turn 100R 20% 0.15W horizontal preset potentiometer from the Iskra PNZ10Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Top adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Mounting Style Through hole
Resistance 100Ω
Adjustment Type Top
Number of Turns 1
Power Rating 0.15W
Pitch 2.54mm
Tolerance 20%

Reviews


Be the first to submit a review