Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.07 | £3.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin Hex insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. Compact and versatile with a 1/4in hex body and made from high grade S2 steel
Packs of 10
Hex bit 3 x 25mm
Type | Driver Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | 3mm |
Head Type | Hexagon |
Material | S2 Steel |
Number of Pieces | 10 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In