Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer iNuke Stereo Slave Amplifiers With DSP

Order Code:  

35-5173

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: NU12000DSP  Copy to clipboard EAN-13: 4033653030946
 Report an error

Discontinued

Behringer iNuke Stereo Slave Amplifiers With DSP
iNUKE Series power amplifiers pack massive amounts of output power into exceptionally lightweight, rack-mountable packages. Our revolutionary high density Class D technology combined with ultra efficient switch mode power supplies ensures these feather-light powerhouses will drive your rig effortlessly for many years to come.


  • Front panel LCD display enables setup and adjustment without PC
  • Can be set up, controlled and monitored via front panel USB connector
  • "Zero-Attack" limiters offer maximum output level with reliable overload protection
  • Built-in Subwoofer/Satellite crossover for perfect subwoofer operation
  • Detented and illuminated gain controls for precise level setting
  • Precise 4-segment Signal and Limit LEDs to monitor performance
  • XLR and 1/4" TRS combination input connectors for compatibility with any source
  • Professional twist-lock speaker connectors for ultimate reliability
  • Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • "Back-to-front" ventilation system prevents thermal build-up for reliable operation
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

  • Behringer iNuke Stereo Slave Amplifiers With DSP
  • Twist-locking speaker outputs accept professional speaker cables
  • Delivers 2 x 500 Watts into 2 Ωs; 2 x 300 Watts into 4 Ωs; 1000 Watts into 4 Ω (bridge mode) and weighs less than 8 lbs/3.5kg
  • Ultimate reliability through revolutionary cool-running High-Density Class-D technology with "near-zero" thermal build-up
  • Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • High performance DSP and 24 bit/96kHz converters deliver ultimate signal integrity and extreme dynamic range
  • DSP section features sophisticated delay, crossover (3 filter types, up to 48dB/octave), EQ (8 parametric, 2 dynamic), dynamics processing and lockable security settings


Reviews


Be the first to submit a review