Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer NU12000 iNuke Stereo Slave Amplifier

Order Code:  

35-5174

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: NU12000  Copy to clipboard EAN-13: 4033653030939
 Report an error

Discontinued

This high density 12000W power amplifier from Behringer packs a massive amount of output power into an exceptionally lightweight, rack mountable package. Revolutionary Class-D technology combined with an ultra-efficient switch mode power supply ensures this featherlight powerhouse will drive your rig effortlessly for many years to come.


  • Delivers 2 x 6000W into 2Ω, 2 x 3400W into 4Ω, 2 x 1700W into 8Ω
  • Weighs less than 12kg
  • Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • Zero-Attack limiters offer maximum output level with reliable overload protection
  • Built-in stereo crossover with low-cut, high-cut and full range mode
  • Detented and illuminated gain controls for precise level setting
  • Precise 4-segment Signal and Limit LEDs to monitor performance
  • XLR and 1/4in TRS combination input connectors for compatibility with any source
  • Professional twist-lock speaker connectors for ultimate reliability
  • Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • "Back-to-front" ventilation system prevents thermal build-up for reliable operation
  • Delivered with Neutrik twist-lock connector (cable not included)
  • 3-Year warranty
  • Designed and engineered in Germany

Reviews


Be the first to submit a review