interBär nan Pull Switch White 1-pin Off/On 6A Housing Strain Relief

Image Representative of Range

interBär nan Pull Switch White 1-pin Off/On 6A Housing Strain Relief

Order Code:

09-5006

Brand: interBär MPN: n/a EAN-13: 4011644004947
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The interBär pull switch features a white design and supports an off/on functionality with a 6 A current rating. It is a cord intermediate switch suitable for use in lighting applications up to 250 V. Ideal for lamps and other lighting fixtures, it offers convenient operation through a simple pull mechanism.
Type Pull switch
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour White
Functions latch
Height 25mm
Length 80mm
Lighting type None
Print motif 0/I
Switch position 1 x Off/On
Switching current (inductive) 4A
Switching current (max.) 6A
Switching Voltage 250V AC
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot