interBär Power strip 622469

interBär Brand: interBär
The interBär products include various configurations of power strips featuring connectors, switches, and overload protection suitable for different electrical needs.
Description Image Product Buy Qty Pricing (Ex VAT) Cable length Height Length Outlets Type Cable standard Function display IP rating Material Mounting Type Operating voltage Plug type Power Rating Used at Width
interBär 8110-001.01 Power Strip 2x White Blue PG Connector Auto Switch
interBär 8110-001.01 Power Strip 2x White Blue PG Connector Auto Switch
Standard range
Order code: 09-4961
MPN: 8110-001.01

18 in stock, despatched in 4 working days
1+ £74.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1.50m 2 Power strip H05VV 3G 1,5 mm² visual IP20 Plastic Fixing holes 230V PG connector 3500W Indoors 74mm
interBär 8110-002.01 Power Strip White 3-way Overload Protection
interBär 8110-002.01 Power Strip White 3-way Overload Protection
Standard range
Order code: 09-4962
MPN: 8110-002.01

19 in stock, despatched in 4 working days
1+ £80.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1.5m 47mm 334mm 3 Power strip H05VV 3G 1,5 mm² visual IP20 Plastic Fixing holes 230V PG connector 3500W Indoors 74mm


Trustpilot