This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

PNF Uboard - Portable Interactive Whiteboard Kit

Order Code:  

34-9639

Brand: PNF MPN: U-BOARD
  • Free shipping available
 Report an error
Qty Ex Vat**
1+ £572.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
Available to OrderStandard factory lead time 4 weeks

The uBoard system is a 'carry anywhere' application allowing teachers and presenters to write, draw or annotate any whiteboard or projection space.

Providing the ultimate in portable retrospective Virtual Interactive Systems, the UBoard converts any conventional projector into a high performance virtual interactive board solution. Stylish, simple to set-up and extremely portable, uBoard consists of a small magnetic-mount System Controller/Transmitter and uBoard EPen. By mounting the uBoard Controller/Transmitter onto the edge of any conventional dry-wipe board - or simply onto any clear, light coloured wall - any flat surface can be immediately transformed into a fully-interactive working/teaching space, providing an advanced interactive software drawing/annotation package plus full control of any standard software installed on your computer.

See the U-board in action here:


  • Dedicated ASIC chipset
  • Fast response time
  • High resolution
  • Ultra smooth response
  • Smooth writing touch and feel
  • Virtual Pressure Brush effects without programming
  • Minimum eye strain
  • State-of-art noise filtering
  • 300cm (120in.) working area
  • Slim, distinctive and stylish design
  • Wireless connectivity
  • High portability
  • Rechargeable Battery
  • No software installation
  • Integrated Laser Pointer
  • 100% Microsoft compatibility

Effective Working Area300cm (120 Inches)
USB Device ClassMicrosoft HID Pen
Sampling Frequency40kHz
Dimensions22(L) x 30(W) x 17(H)mm
PowerUSB 5 Volt/100mA
ComputerIBM PC Compatible
CPUIntel Pentium or Above
InterfaceUSB 2.0 full speed or USB 1.1
Operating SystemWindows XP/Vista/7
RAMMinimum 1Gb
Humidity0 to 90RH +35°C (non condensing)
Recommended operating temperature15° to 40°C
Power3.7V / 180AH
BatteryLithium polymer
Rechargeable terminal3.5mm jack
ButtonRight & Left Mouseclick
Battery monitoring2 step LED Indicator
Full recharging time2 hours
Continuous operating time15 hours
Power saving modeAutomatic after 20 seconds idle time
USB recharging cableUSB recharging cable 70cm
Active Laser pointerAttachable to / shares power with the digital pen

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions




08 September 2015 Question by: Cristina Budden | Product code: 34-9639
Q. Can I change the working area size? I have a very limited area in my small classroom. About 130cm
A. Hi Cristina, thank you for your question. This has a maximum working area of 120 inches so can be used up to this size or smaller.

Reviews


Be the first to submit a review