Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Intelligent Nxt Brick 9841

Order Code:  

70-1268

  Copy to clipboard
Brand: LEGO  Copy to clipboard MPN: 9841  Copy to clipboard EAN-13: 5702014495982
 Report an error

Discontinued

This state-of-the-art programmable intelligent brick serves as the brain for Mindstorms education robots, and will allow the robot to come alive and perform different operations.
  • Features a powerful 32-bit ARM7 microprocessor
  • Support for Bluetooth wireless communication
  • Programmable dot matrix display
  • 1 USB 2.0 port
  • 4 data input ports
  • 3 output ports for distributing the data as commanded
  • 6 wire digital platform
  • 8kHz loud speaker
  • Up to three NXT Bricks can be connected at the same time
  • Communication is with one NXT brick at a time
  • The intelligent brick is ready for anything students might create
  • Powered by 6 AA (1.5V) batteries (not included) or lithium rechargeable battery (see order code 70-1262)
  • LEGO type 9841
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)

This is an individual component, and does not include any sensors, motors, cords, or other accessories. NXT Software not included, (please see order code 70-6058.)

Reviews


Be the first to submit a review