Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay TSOP4838 Infrared Receiver 38kHz

Order Code:  

55-0905

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: TSOP4838  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.673
25+ £0.528
100+ £0.490

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
440 in Stock, despatched same dayAdditional quantity lead time 16 months

This device is a miniaturised receiver for infrared remote control systems. A PIN diode and preamplifier are mounted on the lead frame and the epoxy package is utilised as an IR filter. The demodulated output signal can directly be decoded by a microprocessor. Deisgned for use in infrared PCM remote control systems.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Device Type IR receiver
Size 6mm
Dice N/A
Lens Type N/A
Spectral Wavelength 950nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current 5mA
Forward Voltage Typical 2.7V
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Viewing Angle 45°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 October 2012 Question by: Rapid Customer | Product code: 55-0905
Q. Hi, I have used the IR LED 58-0445 with the 55-0905 receiver. The IR LED 58-0445 is discontinued, what would be good alternative?
A. Hi, thanks for your question. 58-0320 is a suitable alternative: https://www.rapidonline.com/Kingbright-L-7113F3BT-5mm-Blue-Lens-Infrared-Diode-58-0320

Reviews


Reviewed by: Brian - 22 March 2010
Supply current is actually 1.2mA typical, not 5mA , so this part is even better than the Rapid abridged data shows.

Reviewed by: Wayne Holliday - 27 September 2009
After using a simple Photo Diode, i only got a few feet from that using the same IR emitters. When using this 38Khz receiver, i had to build a 555 timer to generate the carrier wave for the transmitters... after this, i combined the IR and 38Khz reciever and got 60 feet WITHOUT lenses! Ill have to say tho the data sheet appears to say ACTIVE low output, however on building and testing, this appears to be Active HIGH until receiving the pulses! other than a minor correction (inverter) the item really WORKS! and VERY well!.. Very impressed with its ability to see IR! as a test i covered the ir transmitters with white paper and STILL the IR reciever Accepted the data pulses! Fantastic Kit!