Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Inclined Metal Plane - 600 x 75mm

Order Code:  

06-2214

 
Brand: Rapid  MPN: PH10574 
  • Country of Origin: India
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £22.81   £18.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
12 in Stock, despatched same dayContact us for additional stock

An inclined metal plane ideal for experimenting with friction. The plane is hinged to the metal base and has a pulley at one end.


  • Size 600 x 75mm
  • Metal linear scale fixed to edge of plane
  • Vertical linear and angular 0 to 45° scale fixed to base

  • Supplied complete with:
  • Pulley
  • Roller
  • Scale pan with cord
Type Inclined plane

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review