In Line Fuseholder 25mm Ip66

MPN
FX0285
Brand
Bulgin
Order Code
26-7688
Country of Origin
Tunisia

Discontinued


Fuseholder, 6.3x25mm Fuse Size, 10A Current Rating, 50V Voltage Rating, Screw Terminals Termination, In-Line Mount, Nickel Plated Brass Contact, Polybutene Body, Clear, -20°C to +70°C Operating Temperature, 85.2mm High, Bulgin, 16.5mm Diameter, 2kV Proof Test Voltage, Approved to UL, Available either as Standard or Supplied with Rubber Seals to Achieve an IP66 Rating, Fuse Contact Maintained with a Spring, Body Material - Polybutene UL94HB
Fuse Size 6.3x25mm
Current Rating 10A
Voltage Rating - AC 50V
Colour Clear
Contact Material Nickel Plated Brass
Height 85.2mm
Material Polybutene
Mounting Style In-Line
Operating Temperature Range -20°C to +70°C
Terminations Screw Terminals

Trustpilot