This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Atmel AT91SAM-ICE In-Circuit Emulator

Order Code:  

73-4262

Brand: Atmel MPN: AT91SAM-ICE
 Report an error
Qty Unit Price (Ex VAT)
1+ £114.24

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
Available to back OrderStandard factory lead time 4 months

The Atmel AT91SAM-ICE is an in-circuit JTAG emulator that has been designed to support any Atmel AT91 ARM7/ARM9 core microcontroller, including Thumb mode.

SAM-ICE has a built-in 20-pin JTAG connector, which is compatible with the standard 20-pin connector defined by ARM, thus simplifying connection to the target system. Connection to the host system PC is via USB.

With features such as JTAG connection, plug and play compatibility, multiple device testing ability, and seamless integration into the IAR Workbench compiler and debugger, this device is an invaluable tool for supporting compatible microcontrollers.


  • No power supply required, powered via USB
  • Maximum JTAG transfer rate 8MHz
  • Auto speed recognition
  • Capable of monitoring all JTAG signals
  • Wide target voltage range of 1.2V to 3.3V
  • Includes USB cable and 20-pin ribbon cable
  • Real-time memory viewer (J-Mem) included
  • Can be used via TCP/IP networks using included SAM-ICE TCP/IP server

Dimensions100 x 53 x 27mm
Weight70g
Operating temperature+5°C to +60°C
Storage temperature–20°C to +65°C
Requirements:
Host systemPC running Windows 200 or XP with SAM-ICE USB driver
Target systemAtmel AT91 ARM7 or ARM9 system with 20-pin ARM JTAG connector

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review