Idec Proximity Sensors Retroreflective photo sensor 631724

IDEC Brand: IDEC
The parts referenced belong to a group of components manufactured by IDEC, specialising in sensor technology for precise range detection and background suppression.
Description Image Product Buy Qty Pricing (Ex VAT) Functions Misc Attribute 1 Range Time range Type Connector Depth Dim Height IP rating Max. operating voltage Max. range Max. temperature Min. operating voltage Min. temperature Operating Temperature Output Pick-up time (details) Range (min.) (open area) Response time
IDEC SA1U-B02MW Light Key Fading BaC.Kground 0.4-2m Range LED Status
IDEC SA1U-B02MW Light Key Fading BaC.Kground 0.4-2m Range LED Status
Standard range
Order code: 12-1310
MPN: SA1U-B02MW

4 in stock, despatched in 4 working days
1+ £83.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Background suppression Light key with HGA 0.2 - 2m Retroreflective photo sensor Screw terminals 85mm (W x H x D) 25 x 67.5 x 85 mm 67.5mm IP67 24V DC 2m +60°C 12V DC -25°C -25 - +60°C (NPN/PNP 30 V/DC Ohmic load) 100mA
1ms
0.2m 1ms
IDEC SA1U-B02MWT Sensors Diffuse BaC.Kground Suppression 0.4-2m Range
IDEC SA1U-B02MWT Sensors Diffuse BaC.Kground Suppression 0.4-2m Range
Extended range
Order code: 12-1311
MPN: SA1U-B02MWT

Available to back orderBack order, lead time 9 weeks
1+ £87.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Diffuse sensors with background suppression and timer 0.2 -2m 0.1 -5s Retroreflective photo sensor Screw terminals 85mm (W x H x D) 25 x 67.5 x 85 mm 67.5mm IP67 24V DC 2m +60°C 12V DC -25°C -25 - +60°C (NPN/PNP 30 V/DC Ohmic load) 100mA
1ms
0.2m 1ms


Trustpilot