Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 77DB-10-15M 15VAC 670mA Plug in AC/AC Linear PSU

Order Code:  

18-1499

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 77DB-10-15M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A 15V AC/AC UK mains plug-in power supply with a range of selectable output connectors.


  • Output voltage 15V AC
  • Output current 0.67A
  • Output voltage (no load) 18.8V AC
  • Input voltage 240V AC
  • Frequency 50Hz
  • Power rating 14.6W
  • Current (no load) 70mA
  • Current (full load) 100mA
  • Protection type: one-shot thermal fuse
  • V-0 rated enclosure
  • Operating temperature range -10 to +40°C
  • Dimensions (excluding plug pins) 81.5 x 56.5 x 48.5mm
  • Weight: 360g
  • BS EN61558-1, BS EN61558-2-6 approved
  • RoHS & CE directive compliant
  • Ideal Power type 77DB-10-15M
Output Voltage (DC) 15 (AC)V
Output Current 0.67A
Power Rating 14.6W
AC Input Plug Nationality UK
Output Connector Multiple plug-in tips
Supply Voltage Range 240V
Dimensions 81.5 x 56.5 x 48.5mmmm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 August 2018 Question by: Rapid Customer | Product code: 18-1499
Q. Hi is this regulated or unregulated please
A. Hi Iain, thank you for your question. This is an unregulated power supply and will output 18.8V AC with no load applied.

Reviews


Be the first to submit a review