Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 15DYS865-300216W 65W Desktop PSU 30V 2.17A C8 Input 2.1mm Output

Order Code:  

18-1717

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 15DYS865-300216W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

This 65W 30V 2.17A desktop power supply meets the requirements of the Level VI efficiency regulations. The power supply has a Class II C14 inlet connector and a 2.1 x 5.5mm output connector. The PSU has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 30V
Output Current 2.17A
Power Rating 65W
Input Connector C8
Output Connector 2.1 x 5.5
Dimensions 120 x 53 x 32mm
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review