Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 5211012A-15-3A Desktop PSU 15V 5.33A C8 Input 2.1mm Output

Ideal Power 5211012A-15-3A Desktop PSU 15V 5.33A C8 Input 2.1mm Output

Order Code:  

18-1720

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 5211012A-15-3A  Copy to clipboard
 Report an error

Discontinued

A 80W 15V 5.33A desktop power supply with a Class II C8 input connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and meets the requirements of the Level VI efficiency regulations. This power supply has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • Built-in short-circuit protection
  • Approved to cULus, TUV, CB, FCC, CE
Output Voltage 15V
Output Current 5.33A
Power Rating 80W
Input Connector C8
Output Connector 2.1 x 5.5mm
Dimensions 137 x 59 x 34mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review