This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Ideal Power 50W AC/DC Desktop Power Supplies C8 Input 2.1mm Output Level VI

<p>These desktop power supplies have a Class II C8 type inlet connector and a 2.1mm output connector. The PSUs meet the requirements of Level VI efficiency regulations and have a universal voltage input, making them suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.</p>
  • Available in a range of output voltages
  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Order code18-168418-1685
Part number15DYS650-090400W15DYS650-120420W
Output voltage9V12V
Output current4A4.2A
Max. power36W50W

Order code18-168718-168818-1689
Part number15DYS650-180280W15DYS650-240210W15DYS650-300168W
Output voltage18V24V30V
Output current2.8A2.1A1.68A
Max. power50W50W50W

Input range90 to 264V AC
Input current max.1.3A
Inlet connector typeC8
Output connector2.1 x 5.5mm
Efficiency regs. complianceLevel VI
Operating temperature0°C to +45°C
Be the first to ask a question