Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AY-240A100-DH 24W Desktop PSU 24V 1A C8 Input 2.1mm Output

Ideal Power 25HK-AY-240A100-DH 24W Desktop PSU 24V 1A C8 Input 2.1mm Output

Order Code:  

18-1677

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AY-240A100-DH  Copy to clipboard
 Report an error

Discontinued

A 24W 24V 1A desktop power supply with a C8 type inlet connector and 2.1 x 5.5mm output. The PSU meets the requirements of Level VI efficiency regulations and is a Class II approved product. The PSU is designed to act as a Limited Power Source (LPS) and have a universal voltage input, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • C8 Type inlet
  • Available in a range of output voltages
  • Short-circuit protection
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 24V
Output Current 1A
Power Rating 24W
Input Connector C8
Output Connector 2.1 x 5.5mm
Dimensions 88 x 46 x 35mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review