Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-AY-120A200-DH 24W Desktop PSU 12V 2A C8 Input 2.1mm Output

Order Code:  

18-1676

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AY-120A200-DH  Copy to clipboard
 Report an error

Discontinued

A 24W 12V 2A desktop power supply with a C8 type inlet connector and 2.1 x 5.5mm output. The PSU meets the requirements of Level VI efficiency regulations and is a Class II approved product. The PSU is designed to act as a Limited Power Source (LPS) and have a universal voltage input, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • C8 Type inlet
  • Available in a range of output voltages
  • Short-circuit protection
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 12V
Output Current 2A
Power Rating 24W
Input Connector C8
Output Connector 2.1 x 5.5mm
Dimensions 88 x 46 x 35mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review