Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-AY-090A266-CP 24W Interchangeable Plugtop PSU 9V 2.66A

Order Code:  

18-1665

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AY-090A266-CP  Copy to clipboard
 Report an error

Discontinued

A 24W 9V 2.66A plugtop power supply that meets the requirements of the Level VI efficiency regulations, and is designed to act as a Limited Power Source (LPS). This high reliability PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make these power supplies suitable for a wide range of applications. The units are supplies with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) 9V
Output Current 2.66A
Power Rating 24W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Various
Supply Voltage Range 90 to 264V
Dimensions 79 x 46 x 37mm
Polarity Selectable

Reviews


Be the first to submit a review