•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Ideal Power 25HK-AB-120A250-D56-FR Class I Desktop PSU 12V DC 2.5A 30W



Ideal Power
Ideal Power

MPN : 25HK-AB-120A250-D56-FR


You may also like
Ideal Power 25HK-AB-120A250-D56-FR Class I Desktop PSU 12V DC 2.5A 30W

Order Code:

18-1497

 


Price per unit
QtyEx Vat
1+£10.45
3+£9.02
10+£8.38


Limited, until stocks are exhausted
Same day despatch



 

A 12V, 2.5A 30W compact switch mode with a regulated output. This AC/DC desk top power supply meets with approvals to International standards exceeding the latest efficiency levels.


  • Class I product with Earth/ground connected to DC output connector
  • C14 Inlet desk top design
  • Approved to International Standards and CE marking
  • CEC V/ErP II/RoHS/Reach Compliant
  • Supplied with moulded 2.1 x 5.5 x 12.0mm DC plug +ve centre connector
  • Operating temperature 0°C to +40°C
  • No minimum load required
  • Operates from 90 to 264V AC2 50/60Hz

VoltageCurrentPowerMftrs. Part No.Order Code
5V DC4.0A20W25HK-AB-050A400-D5-118-1494
6V DC3.0A18W25HK-AB-060A300-D518-1495
9V DC2.5A22.5W25HK-AB-090A250-D518-1496
12V DC2.5A30W25HK-AB-120A250-D56-FR18-1497
24V DC1.25A30W25HK-AB-240A125-D518-1498
Ideal Power 25HK-AB-120A250-D56-FR Desktop PSU 12V 2.5A C14 Input 2.1mm Output

Order Code: 18-1693

MPN: 25HK-AB-120A250-D56-FR

Ideal Power
  • ROHS : Compliant
Price per unit
1+ 10+ 100+
£12.76 £11.02 £10.44
In Stock
Same day despatch
Alternatives Ideal Power 25HK-AB-120A250-D56-FR Desktop PSU 12V 2.5A C14 Input 2.1mm Output 18-1693 10.44000 Ideal Power 1 /ideal-power-25hk-ab-120a250-d56-fr-desktop-psu-12v-2-5a-c14-input-2-1mm-output-18-1693

Question by antony | Product code: 18-1497
21 May 2013

Q what socket does the 12v output plug into?
A Hi Antony. Thank you for your question. The socket that the 12v jack goes into is inline 20-1066, panel mount 20-0980 or PCB 20-0970.

Does what it says on the tin
Reviewed by: Steve Lycett
28 March 2014

Affordable, does the job.


loading