This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Ideal Power 15DYS650-090400W 50W Desktop PSU 9V 4A C8 Input 2.1mm Output
Image Representative of Range

Ideal Power 15DYS650-090400W 50W Desktop PSU 9V 4A C8 Input 2.1mm Output

Order Code:  

18-1684

Brand: Ideal Power MPN: 15DYS650-090400W
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.17
10+ £17.66
100+ £16.74

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

This 36W 9V 4A desktop power supply has a Class II C8 type inlet connector and a 2.1mm output connector. The PSU meets the requirements of Level VI efficiency regulations and has a universal voltage input, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE

Order code18-168418-1685
Part number15DYS650-090400W15DYS650-120420W
Output voltage9V12V
Output current4A4.2A
Max. power36W50W

Order code18-168718-168818-1689
Part number15DYS650-180280W15DYS650-240210W15DYS650-300168W
Output voltage18V24V30V
Output current2.8A2.1A1.68A
Max. power50W50W50W

Input range90 to 264V AC
Input current max.1.3A
Inlet connector typeC8
Output connector2.1 x 5.5mm
Efficiency regs. complianceLevel VI
Operating temperature0°C to +45°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review