Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 15DYS602-120500W 65W Desktop PSU 12V 5A C8 Input 2.1mm Output

Ideal Power 15DYS602-120500W 65W Desktop PSU 12V 5A C8 Input 2.1mm Output

Order Code:  

18-1696

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 15DYS602-120500W  Copy to clipboard
 Report an error

Discontinued

This 60W 12V 5A desktop power supply meets the requirements of the Level VI efficiency regulations. The power supply has a Class II C14 inlet connector and a 2.1 x 5.5mm output connector. The PSU has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 12V
Output Current 5A
Power Rating 60W
Input Connector C8
Output Connector 2.1 x 5.5
Dimensions 120 x 53 x 32mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review