Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Battery Pack

Order Code:  

06-1372

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70020000  Copy to clipboard EAN-13: 4002432104802
  • Country of Origin: China
 Report an error

Discontinued

A rechargeable battery pack from Leitz for fully mobile printing. Offering up to 12 hours of use or 1200 labels.


  • Output voltage/current: 24V/4A
  • Battery capacity: 2405mAh
  • Ambient temperature: Operational 0 to 45°C, Storage -20 to 20°C
  • Material: plastic ABS
  • Dimensions: 51 x 112 x 129mm
  • Weight: 0.5kg
  • Manufacturer's part 70020000

Tools not included.
Type Battery pack
Colour N/A
Size 51 x 112 x 129mm
Adhesive No

Reviews


Be the first to submit a review