Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax IC-3110P 1.3Mpx PoE H.264 Day & Night Network Camera

Order Code:  

58-2979

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: IC-3110P  Copy to clipboard EAN-13: 4710700928950
  • Country of Origin:
 Report an error

Discontinued

This PoE day and night network camera from Edimax is a versatile monitoring device suitable for users in homes and offices.

With its innovative Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident. In addition, the "power over ethernet" function means the camera can be installed at locations where electrical outlets are too far away or absent.

Night vision
The built-in infrared LEDs and light sensor make this camera perfect for capturing sharp and clear video in low-light conditions. It switches automatically to night vision mode and turns on the infrared LEDs to illuminate the guarded area when it gets dark, ensuring that you get video films critical moments during the day and at night.

Motion-triggered recording and snapshots
The powerful multi-area motion detection system, which is installed in this network camera, ensures you have the evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.

  • Very fast video compression in three modes (H.264, MPEG-4 and M-JPEG)
  • Night vision with 10 IR LEDs
  • Multi-area motion detection, RJ45 network connector + PoE (Power over Ethernet)
  • SDHC/SD card slot for local snapshot and video storage
  • Supports 2-way audio, UPnP & DDNS
  • Remote monitoring via iPhone, iPad, Android phones, PC and Mac
  • Additional IR light: Yes
  • Max. resolution: 1280 × 1024 pix
  • Microphone: Yes
  • PoE standard: IEEE 802.3af
  • Focal length: 5.01mm, f/2.8
  • Frame rate: 1 to 30 fps
  • Transfer type: LAN
  • Viewing angle: 53°
  • Weight: 860g
  • PoE (Power over Ethernet)
  • Dimensions: 103 x 208 x 143mm (D x H x W)
  • Manufacturer's part IC-3110P

Delivery includes; network camera, power supply, ethernet cable, installation CD, accessories kit and Quick Start guide.

Reviews


Be the first to submit a review