Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hylec DN15T Grey General Purpose ABS Enclosure 100x125x175mm Clear Lid

Hylec DN15T Grey General Purpose ABS Enclosure 100x125x175mm Clear Lid

Order Code:  

30-0465

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DN15T  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This versatile Hylec DN15T junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 100 x 125 x 175mm
  • Clear lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN15T
Type General purpose ABS
Material ABS
Enclosure Height 100mm
Enclosure Width 125mm
IP Rating IP66
Flame Resistance UL94-HB
Colour Grey
Internal Features DIN rail, slots, pillars
External Features Captive screws in lid
Finish Plain
Enclosure Length 175mm
Series DN

Reviews


Be the first to submit a review