Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hylec DN14T General Purpose ABS Enclosures 75 x 125 x 175mm Grey

Hylec DN14T General Purpose ABS Enclosures 75 x 125 x 175mm Grey

Order Code:  

30-0463

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DN14T  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This versatile Hylec DN14T junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 75 x 125 x 175mm
  • Clear lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN14T

Reviews


Be the first to submit a review